787004-3

TE Connectivity
571-7870043
787004-3

Mfr.:

Description:
D-Sub Tools & Hardware .8MM SCREWLOCK BRDMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.462

Stock:
5.462 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,70 € 17,00 €
1,52 € 38,00 €
1,38 € 138,00 €
1,31 € 262,00 €
1,27 € 762,00 €
1,22 € 1.220,00 €
1,11 € 2.220,00 €
1,09 € 6.540,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Tools & Hardware
RoHS:  
Hardware
Screw Lock
D-Sub Connectors
Bulk
Brand: TE Connectivity
Length: 10.68 mm
Product Type: D-Sub Tools & Hardware
Series: Champ 0.8 mm
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Unit Weight: 420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
7318150010
USHTS:
7318156070
JPHTS:
731815090
BRHTS:
73181500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.