787003-3

TE Connectivity
571-787003-3
787003-3

Mfr.:

Description:
D-Sub Tools & Hardware .8MM LATCHING POST B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.074

Stock:
1.074 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1074 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,57 € 2,57 €
1,87 € 18,70 €
1,79 € 44,75 €
1,48 € 148,00 €
1,47 € 294,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Tools & Hardware
RoHS:  
Accessories
Strain Relief
D-Sub Connectors
Brand: TE Connectivity
Length: 53.6 mm
Product Type: D-Sub Tools & Hardware
Series: Champ 0.8 mm
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Unit Weight: 597 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
7318159090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.