776488-3

TE Connectivity
571-776488-3
776488-3

Mfr.:

Description:
Automotive Connectors AS 16 4P CAP ASSY KEY 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
700
Expected 6/15/2026
700
Expected 8/27/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,07 € 3,07 €
2,61 € 26,10 €
2,33 € 58,25 €
2,22 € 222,00 €
2,08 € 520,00 €
1,98 € 990,00 €
1,88 € 1.880,00 €
1,76 € 4.400,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
4 Position
5.3 mm (0.209 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Yellow
Ampseal 16
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Without Pin Contacts
Contact Type: Plug
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 13 A
Description/Function: AMPSEAL 16, Housing for Male Terminals
Flammability Rating: UL 94 HB
Height: 22.45 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP67
Length: 24.6 mm
Material: Plastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 4.5 mm
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 250 VDC
Width: 47.55 mm
Wire Gauge Range: 14 AWG to 20 AWG
Part # Aliases: AS16-ST-04-04PC-N
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99