776464-1

TE Connectivity
571-776464-1
776464-1

Mfr.:

Description:
Automotive Connectors Strain Relief 23pos, one half

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
Backshell
23 Position
Receptacle (Female)
Cable Mount / Free Hanging
Black
Ampseal Sealed
Bulk
Brand: TE Connectivity
Description/Function: AMPSEAL, Automotive Connector, Caps & Covers
Flammability Rating: UL 94 HB
Housing Material: Polybutylene Terephthalate (PBT)
Material: Plastic
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Unit Weight: 770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMPSEAL Sealed Connectors

TE Connectivity's (TE) AMPSEAL Connectors provide rugged reliability, easy use, and superior environmental sealing. The connectors include cable plugs and PCB-mount headers engineered to withstand extreme temperatures and moisture, including high-temperature underhood applications. The pre-assembled receptacle housing connector features built-in contact sealing and an integral interfacial seal that protects mated connectors. TE AMPSEAL Connectors applications include driver information, powertrain systems, convenience, safety and security systems, and body and chassis systems.