776429-2

TE Connectivity
571-776429-2
776429-2

Mfr.:

Description:
Automotive Connectors AS16,PLUG ASSY,ST,03P,N SEAL,CODE B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.495

Stock:
1.495 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
1,99 € 19,90 €
1,83 € 40,26 €
1,57 € 172,70 €
1,44 € 380,16 €
1,38 € 698,28 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
3 Position
4.5 mm (0.177 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Gray
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Contact Type: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 13 A
Description/Function: AMPSEAL 16, Housing for Female Terminals
Flammability Rating: UL 94 HB
Height: 23.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP67
Length: 24.83 mm
Material: Plastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 22
Subcategory: Automotive Connectors
Voltage Rating: 250 VDC
Width: 36.8 mm
Wire Gauge Range: 14 AWG to 20 AWG
Part # Aliases: AS16-ST-06-03SB-N
Unit Weight: 13,814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99