776429-1

TE Connectivity
571-776429-1
776429-1

Mfr.:

Description:
Automotive Connectors PLUG ASSY 3 POS RED 18-14 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.866

Stock:
1.866 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
1,99 € 19,90 €
1,83 € 40,26 €
1,66 € 182,60 €
1,55 € 409,20 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
3 Position
4.5 mm (0.177 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
14 AWG
Red
Application: Wire to Wire
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Contact Type: Socket
Current Rating: 13 A
Description/Function: AMPSEAL 16, Housing for Female Terminals
Flammability Rating: UL 94 HB
Height: 23.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP67
Length: 24.83 mm
Material: Plastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 22
Subcategory: Automotive Connectors
Voltage Rating: 250 VDC
Width: 36.8 mm
Wire Gauge Range: 14 AWG to 20 AWG
Part # Aliases: AS16-ST-06-03SA-N
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

AMPSEAL 16 Connector System

TE Connectivity's (TE) AMPSEAL 16 Connector System is targeted for off-road and heavy-duty industrial applications. Designed to the highest standards in performance, TE's AMPSEAL 16 Connectors feature wire-to-wire and wire-to-device options. Both Pin and Receptacle housings come fully assembled, offering a one-piece approach for applied cost savings and ease of ordering. The connector family utilizes size 16 heavy-duty stamped and formed contacts offering increased terminal strength, 13A current rating, and a wide wire range of 20AWG to 14AWG. TE's AMPSEAL 16 Connector System is available in 2 to 12 positions and features a rectangular, thermoplastic housing and an integrated latch for mating.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.