776363-1

TE Connectivity
571-776363-1
776363-1

Mfr.:

Description:
Automotive Connectors SEALING PLUG YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.777

Stock:
26.777
Can Dispatch Immediately
On Order:
80.000
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,326 € 3,26 €
0,315 € 7,88 €
0,267 € 66,75 €
0,255 € 255,00 €
0,247 € 617,50 €
0,23 € 1.150,00 €
0,221 € 2.210,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Accessories
Cavity Plug
Push-In
Press Fit
Yellow
Ampseal 16
Brand: TE Connectivity
Description/Function: AMPSEAL 16, Automotive Seals & Cavity Plugs
Housing Material: Polybutylene Terephthalate (PBT)
Material: Plastic
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 2500
Subcategory: Automotive Connectors
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926901000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial & Commercial Transportation

TE Connectivity's (TE) comprehensive line of Industrial & Commercial Transportation products includes an unparalleled portfolio of rugged electrical connector products and sensor technologies. TE’s environmentally sealed connectors are designed to withstand the harshest environmental conditions and to keep vehicles moving forward. TE's portfolio of heavy-duty sensors helps vehicles operate safer, cleaner, and smarter. Applications range from heavy-duty trucks to construction equipment, mining vehicles to fire trucks, as well as boats, motorcycles, and tractors.

AMPSEAL 16 Connectors w/ MATE-AX Coaxial Terminals

TE Connectivity's (TE) AMPSEAL 16 Connectors with MATE-AX Coaxial Terminals feature easy-to-use and flexible designs that utilize widely available automotive-standard coaxial cable. These connectors deliver analog signals up to 6GHz and digital data transmission to reliably connect antennas, cameras, sensors, and displays within heavy-duty commercial and industrial vehicles. TE AMPSEAL 16 connectors feature a wide range of communication protocols, including APIX 2/3, FPD Link III, GMSL 2/3, GNSS, GPS, 4G, and LTE. Typical applications include radar/LiDAR, camera systems, telemetry units, infotainment, antennas, V2X, and ADAS.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.