776297-1

TE Connectivity
571-776297-1
776297-1

Mfr.:

Description:
Automotive Connectors SKT AU 14-18AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7.963
Expected 6/8/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,01 € 1,01 €
0,86 € 8,60 €
0,768 € 19,20 €
0,731 € 73,10 €
0,685 € 171,25 €
0,636 € 318,00 €
0,598 € 598,00 €
0,574 € 1.148,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Contacts
Socket (Female)
Cable Mount / Free Hanging
Crimp
Gold
18 AWG
14 AWG
Bulk
Brand: TE Connectivity
Contact Gender: Socket (Female)
Contact Material: Gold
Contact Type: Socket
Description/Function: AMPSEAL 16, Automotive Terminals, F-Crimp
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Type: Quick Connect
Wire Gauge Range: 14 AWG to 18 AWG
Part # Aliases: HDSF-16P-16C-AU-LP
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.