776262-2

TE Connectivity
571-776262-2
776262-2

Mfr.:

Description:
Automotive Connectors 14 POS AMPSEAL VERTICAL HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.442

Stock:
1.442 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,38 € 8,38 €
8,08 € 80,80 €
6,54 € 163,50 €
6,00 € 216,00 €
4,97 € 536,76 €
4,37 € 1.101,24 €
4,12 € 2.076,48 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
14 Position
4 mm (0.157 in)
Pin (Male)
Through Hole
Solder Pin
Tin
20 AWG
16 AWG
Natural
Application: Power, Signal, Wire-to-Device/Board
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Material: Tin
Contact Type: Pin
Current Rating: 8 A
Description/Function: AMPSEAL, Automotive Headers
Flammability Rating: UL 94 V-0
Ingress Protection: IP67, IP69K
Length: 48.8 mm
Material: Plastic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 36
Subcategory: Automotive Connectors
Voltage Rating: 250 VAC
Width: 32.1 mm
Wire Gauge Range: 16 AWG to 20 AWG
Unit Weight: 17,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.