776231-4

TE Connectivity
571-776231-4
776231-4

Mfr.:

Description:
Automotive Connectors HEADER ASSY 35 POS VERTICAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
275
Expected 6/8/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,93 € 15,93 €
13,94 € 139,40 €
12,84 € 321,00 €
12,22 € 611,00 €
11,64 € 1.117,44 €
11,08 € 2.836,48 €
10,55 € 5.401,60 €
10,49 € 10.741,76 €
2.528 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
35 Position
4 mm (0.157 in)
Pin (Male)
Through Hole
Solder Pin
Tin
20 AWG
16 AWG
Gray
Application: Power, Signal, Wire-to-Board/Device
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Material: Tin
Contact Type: Pin
Current Rating: 8 A
Description/Function: AMPSEAL, Automotive Headers
Flammability Rating: UL 94 V-0
Ingress Protection: IP69K
Length: 76.9 mm
Material: Plastic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 32
Subcategory: Automotive Connectors
Voltage Rating: 250 VAC
Width: 32.1 mm
Wire Gauge Range: 16 AWG to 20 AWG
Unit Weight: 30,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.