770680-3

TE Connectivity
571-770680-3
770680-3

Mfr.:

Description:
Automotive Connectors 23 POS AMP SEAL ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,61 € 9,61 €
8,17 € 81,70 €
7,59 € 212,52 €
7,22 € 404,32 €
6,76 € 757,12 €
6,26 € 1.577,52 €
6,18 € 3.114,72 €
5,89 € 5.937,12 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
23 Position
4 mm (0.157 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
16 AWG
Black
Application: Power, Signal, Wire-to-Board
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: AMPSEAL, Housing for Male Terminals
Flammability Rating: UL 94 V-0
Height: 34.6 mm
Ingress Protection: IP6K9K
Length: 47.4 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 3 Row
Product Type: Automotive Connectors
Row Spacing: 4 mm
Factory Pack Quantity: 28
Subcategory: Automotive Connectors
Voltage Rating: 250 VAC
Width: 33.6 mm
Wire Gauge Range: 16 AWG to 20 AWG
Unit Weight: 25,425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.