770669-1

TE Connectivity
571-770669-1
770669-1

Mfr.:

Description:
Automotive Connectors 23 POS AMPSEAL ASSY SNAP-IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
528
Expected 6/29/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,31 € 10,31 €
9,38 € 93,80 €
8,59 € 214,75 €
8,50 € 2.380,00 €
8,45 € 4.394,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Headers
23 Position
4 mm (0.157 in)
Pin (Male)
Through Hole
Solder Pin
Tin
20 AWG
16 AWG
Black
AMPSEAL
Brand: TE Connectivity
Contact Gender: Pin (Male)
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 8 A
Features: Ampseal
Insulation: Insulated
Material: Plastic
Mounting Angle: Right Angle
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 40
Subcategory: Automotive Connectors
Type: Quick Connect
Voltage Rating: 250 VAC
Wire Gauge Range: 16 AWG to 20 AWG
Unit Weight: 29,845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99