770029-1

TE Connectivity
571-7700291
770029-1

Mfr.:

Description:
Pin & Socket Connectors 12 MATRIX CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.525

Stock:
2.525 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,80 € 1,80 €
1,66 € 16,60 €
1,57 € 39,25 €
1,49 € 149,00 €
1,38 € 345,00 €
1,32 € 660,00 €
1,26 € 1.260,00 €
1,18 € 2.950,00 €
0,98 € 4.900,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Receptacle Housings
12 Position
3 Row
6.35 mm
Crimp
Panel
Polyamide (PA)
600 V
MATE-N-LOK
MATE-N-LOK
Brand: TE Connectivity
Compliance: UL
Contact Type: Pin, Socket
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Housing Colour: White
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 250
Subcategory: Pin & Socket Connectors
Unit Weight: 13,381 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99