747470-2

571-7474702
747470-2

Mfr.:

Description:
D-Sub Standard Connectors 37 PIN PLUG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,55 € 17,55 €
14,92 € 149,20 €
13,98 € 349,50 €
13,22 € 740,32 €
12,58 € 1.408,96 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS: N
37 Position
Without Pin Contacts
Solder
Through Hole
Right Angle
2 Row
Male
Gold
Plug
4 (C)
Plastic
Unfiltered
HD-20
Brand: TE Connectivity
Compliance: UL
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 56
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99