747462-2

TE Connectivity
571-7474622
747462-2

Mfr.:

Description:
D-Sub High Density Connectors 37 APFL RCPT RA 590

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,55 € 18,55 €
15,88 € 158,80 €
14,90 € 372,50 €
14,89 € 833,84 €
14,64 € 4.099,20 €
14,46 € 7.287,84 €

Possible Replacement

TE Connectivity 5747462-2
TE Connectivity
D-Sub Standard Connectors HD-20 RCPT 37P RA 590

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub High Density Connectors
RoHS:  
37 Position
2 Row
Female
Through Hole
Gold
HD-20
Brand: TE Connectivity
Compliance: UL
Contact Material: Phosphor Bronze
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Material: Zinc
Shell Plating: Tin
Shell Size: 4 (C)
Factory Pack Quantity: 56
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 15,766 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.