745530-1

TE Connectivity
571-745530-1
745530-1

Mfr.:

Description:
D-Sub Backshells E COVER KIT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TE Connectivity 5788792-1
TE Connectivity
D-Sub Standard Connectors DSUB E09P RA318

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Backshells
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Two Piece Backshell
1 (E)
Straight
1 Entry
Thermoplastic (TP)
9 Position
Bulk
Brand: TE Connectivity
Product Type: D-Sub Backshells
Series: 745
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 2,488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.