7012L10DN

TE Connectivity
655-7012L10DN
7012L10DN

Mfr.:

Description:
Time Delay & Timing Relays RLY NAV ON 2P 440VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
35 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.196,81 € 5.984,05 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Time Delay & Timing Relays
440 VAC
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Timing Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1-1423158-8
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY