7-968975-1

TE Connectivity
571-7-968975-1
7-968975-1

Mfr.:

Description:
Automotive Connectors MCP2,8 GEH ASSY 21P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.232

Stock:
5.232
Can Dispatch Immediately
On Order:
6.300
Expected 6/8/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
1,28 € 12,80 €
1,14 € 28,50 €
1,09 € 109,00 €
0,98 € 245,00 €
0,856 € 428,00 €
0,805 € 724,50 €
0,765 € 2.065,50 €
0,741 € 4.001,40 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
21 Position
5 mm (0.197 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
13 AWG
Natural
MCP
Application: Signal, Wire-to-Wire
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Contact Type: Socket
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
Description/Function: Hybrid, Housing for Female Terminals
Height: 24 mm
Housing Material: Polyamide (PA)
Length: 37.5 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 3 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 900
Subcategory: Automotive Connectors
Voltage Rating: 28 VDC
Unit Weight: 11,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8547200090
CNHTS:
8536901100
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99