7-968973-1

TE Connectivity
571-7-968973-1
7-968973-1

Mfr.:

Description:
Automotive Connectors AMP MCP 2.8 HSG 15POS. 2.LOCKING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 954

Stock:
954
Can Dispatch Immediately
On Order:
1.200
Expected 7/6/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
1,15 € 11,50 €
1,09 € 109,00 €
0,989 € 247,25 €
0,92 € 460,00 €
0,90 € 2.160,00 €
0,89 € 5.340,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
15 Position
5 mm (0.197 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
13 AWG
Natural
Application: Signal, Wire-to-Wire
Brand: TE Connectivity
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: Hybrid, Housing for Female Terminals
Height: 24 mm
Housing Material: Polyamide (PA)
Length: 31 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 3 Row
Product Type: Automotive Connectors
Row Spacing: 5.5 mm
Factory Pack Quantity: 1200
Subcategory: Automotive Connectors
Voltage Rating: 28 VDC
Width: 31 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Belgium
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.