7-5382487-2

TE Connectivity
571-7-5382487-2
7-5382487-2

Mfr.:

Description:
SIMM Connectors .250"H .050CL 72P SIMM II 30 AU

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: SIMM Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
72 Position
1.27 mm
Through Hole
Gold
Right Angle
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Length: 107.95 mm
Packaging: Tray
Product Type: SIMM Connectors
Factory Pack Quantity: 24
Subcategory: Memory Connectors & Sockets
Unit Weight: 11,557 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY