7-1393236-2

TE Connectivity
655-7-1393236-2
7-1393236-2

Mfr.:

Description:
General Purpose Relays V23092-B1024-A201

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,60 € 9.600,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: General Purpose Relays
RoHS:  
Power Relays
24 VDC
1 Form C (SPDT-NO, NC)
6 A
Solder Pin
Through Hole
250 VAC
Non-Latching
3.39 kOhms
Silver Tin Oxide (AgSnO) with Gold Plating
SNR
28 mm
15 mm
5 mm
Tube
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Power Consumption: 170 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536411090
CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99