6EDP

TE Connectivity
592-6EDP
6EDP

Mfr.:

Description:
Power Line Filters 6A PCB MOUNT

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,09 € 17,09 €
15,26 € 152,60 €
13,39 € 334,75 €
13,32 € 7.992,00 €
2.550 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
EMI/RFI Filter
250 VAC
6 A
Chassis Mount
Screw
380 uA
EDP
50 Hz, 60 Hz
Brand: TE Connectivity
Compliance: UL; CSA; VDE
Product Type: Power Line Filters
Factory Pack Quantity: 25
Subcategory: Power Condition
Part # Aliases: 6609065-3
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548909099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.