6648167-1

TE Connectivity
571-6648167-1
6648167-1

Mfr.:

Description:
Heavy Duty Power Connectors SCKT HOUSING CONN SIZE 8 12 20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220
Can Dispatch Immediately
On Order:
240
Expected 9/7/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,77 € 15,77 €
15,46 € 154,60 €
14,77 € 369,25 €
12,74 € 637,00 €
11,16 € 1.116,00 €
10,47 € 2.617,50 €
9,97 € 4.985,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Heavy Duty Power Connectors
RoHS:  
Elcon Drawer
Housings
5 A, 35 A, 75 A
37 Position
Crimp
750 V
8, 12, 20
Thermoplastic (TP)
ELCON
Brand: TE Connectivity
Mounting Angle: Straight
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Unit Weight: 46,801 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8538909020
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.