66098-2

TE Connectivity
571-66098-2
66098-2

Mfr.:

Description:
Standard Circular Contacts III+ PIN 18-16 TIN-LEAD STRIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4000 will be subject to minimum order requirements.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,40 € 1.600,00 €
0,386 € 3.088,00 €
0,367 € 4.404,00 €
48.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,39 €
Min:
1
Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
0,35 €
Min:
4000
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,80 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Circular Contacts
RoHS: N
Pin (Male)
13 A
16
Brass
18 AWG to 16 AWG
Crimp
Tin
Stamped and Formed
Multimate Type III+
Reel
Brand: TE Connectivity
Product Type: Standard Circular Contacts
Factory Pack Quantity: 4000
Subcategory: Circular Connectors
Tradename: Multimate
Unit Weight: 456 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.