650913-5

TE Connectivity
571-6509135
650913-5

Mfr.:

Description:
DIN 41612 Connectors 096 EURO TYPE C PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 361

Stock:
361 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,43 € 5,43 €
4,62 € 46,20 €
4,20 € 126,00 €
4,06 € 243,60 €
3,87 € 464,40 €
3,66 € 988,20 €
3,49 € 1.779,90 €
3,30 € 3.366,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:
Plugs
96 Position
3 Row
2.54 mm
Type C
Solder Pin
Right Angle
3 A
Gold
Brass
650913
Brand: TE Connectivity
Housing Material: Polymer
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 30
Subcategory: Backplane Connectors
Tail Length: 2.64 mm
Unit Weight: 13,256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.