650870-4

TE Connectivity
571-6508704
650870-4

Mfr.:

Description:
DIN 41612 Connectors 064 EURO R RECEPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
560 Can Dispatch in 20 Days
Minimum: 560   Multiples: 560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,69 € 2.626,40 €
4,46 € 4.995,20 €

RoHS Version

TE Connectivity 5650870-4
TE Connectivity
DIN 41612 Connectors RECPT 64P R/A TYPE R

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIN 41612 Connectors
RoHS:  
Receptacles
64 Position
3 Row
2.54 mm
Type R
Solder Pin
Right Angle
Gold
Phosphor Bronze
650870
Bulk
Brand: TE Connectivity
Housing Colour: Gray
Housing Material: Polyester
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 28
Subcategory: Backplane Connectors
Tail Length: 2.79 mm
Unit Weight: 17,837 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.