647676-3

TE Connectivity
571-647676-3
647676-3

Mfr.:

Description:
Power to the Board 3.96 EP HDR ASSY 3P R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.423

Stock:
16.423 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,275 € 0,28 €
0,233 € 2,33 €
0,218 € 5,45 €
0,201 € 20,10 €
0,18 € 45,00 €
0,14 € 140,00 €
0,139 € 417,00 €
0,128 € 640,00 €
0,124 € 1.116,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
3 Position
Through Hole
Solder Pin
3.96 mm
Bulk
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Housing Colour: White
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Product: Headers
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Unit Weight: 1,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.