6450330-1

TE Connectivity
571-6450330-1
6450330-1

Mfr.:

Description:
Power to the Board R/A HDR 1P+24S+1P MBXL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146
Can Dispatch Immediately
On Order:
220
Expected 10/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,69 € 6,69 €
5,81 € 58,10 €
5,48 € 137,00 €
5,20 € 286,00 €
4,95 € 544,50 €
4,64 € 1.276,00 €
4,53 € 2.491,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
42 A
60 V, 200 V
2 Power, 24 Signal
Through Hole
Solder Pin
6.35 mm, 2.54 mm
XL
Tray
Brand: TE Connectivity
Contact Material: Copper Alloy, High Conductivity
Contact Plating: Gold
Housing Material: Thermoplastic (TP)
Factory Pack Quantity: 55
Subcategory: Power Connectors
Unit Weight: 17,619 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.