6450123-3

TE Connectivity
571-6450123-3
6450123-3

Mfr.:

Description:
Power to the Board R/A HDR 3ACP+0P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 710

Stock:
710 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,41 € 4,41 €
3,40 € 34,00 €
3,34 € 83,50 €
2,97 € 297,00 €
2,73 € 720,72 €
2,71 € 6.796,68 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
42 A
300 V
3 Power
Through Hole
Solder Pin
7.62 mm
XL
Bulk
Brand: TE Connectivity
Contact Material: Copper, High Conductivity
Contact Plating: Gold
Housing Material: Thermoplastic
Factory Pack Quantity: 66
Subcategory: Power Connectors
Unit Weight: 13,248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.