643067-5

TE Connectivity
571-6430675
643067-5

Mfr.:

Description:
Headers & Wire Housings STRAIN RLF COVER 5P Closed End

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.821

Stock:
3.821 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,619 € 6,19 €
0,595 € 14,88 €
0,575 € 57,50 €
0,534 € 133,50 €
0,503 € 251,50 €
0,484 € 484,00 €
0,47 € 1.175,00 €
0,465 € 2.325,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Accessories
5 Position
3.96 mm (0.156 in)
MTA-156
MTA
- 55 C
+ 105 C
Bulk
Accessory Type: Strain Relief Cover
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Colour: White
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Unit Weight: 431 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99