641737-1

TE Connectivity
571-6417371
641737-1

Mfr.:

Description:
Pin & Socket Connectors 4 PIN HDR R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.100

Stock:
3.100 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,32 € 13,20 €
1,30 € 32,50 €
1,25 € 125,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  
Header Assemblies
4 Position
1 Row
Pin (Male)
5.08 mm
Through Hole
PCB
Nylon
Phosphor Bronze
Tin
250 V
13 A
Commercial MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 100
Subcategory: Pin & Socket Connectors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Commercial MATE-N-LOK Connectors

TE Connectivity's (TE) Commercial MATE-N-LOK Connectors offer both wire-to-wire and wire-to-board connections and are rated up to 250VAC/DC. These MATE-N-LOK connectors have up to 16 positions and are available in panel-mount or free-hanging versions. The contacts accept wire sizes of 30AWG to 14AWG. TE Commercial MATE-N-LOK Connectors are ideal for appliances, vending machines, computers, and home entertainment centers.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.