640502-1

TE Connectivity
571-6405021
640502-1

Mfr.:

Description:
Power to the Board 12CKT TIN .062

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 8400   Multiples: 8400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,17 € 35.028,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
12 Position
Straight Pin
Through Hole
4.2 mm
(MR) Miniature Rectangular
Bulk
Miniature Rectangular
Brand: TE Connectivity
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Colour: Red
Housing Material: Thermoplastic
Mounting Angle: Straight
Number of Rows: 3 Row
Row Spacing: 4.2 mm
Factory Pack Quantity: 200
Subcategory: Power Connectors
Unit Weight: 2,537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
AMP Miniature Rectangular Connector

571-6405021
571-3503741

These items will no longer be stocked by Mouser due to their
low sales performance and high minimum order quantity. They
will continue to be available on a non-stock basis, subject
to the manufacturers minimum order requirement.

There are no catalog replacements. Please contact Sales for
assistance.



5-0500-82

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99