640500-5

TE Connectivity
571-640500-5
640500-5

Mfr.:

Description:
Power to the Board 06P MR HDR ASSY V0 RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 904

Stock:
904 Can Dispatch Immediately
Factory Lead Time:
50 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,83 € 2,83 €
2,61 € 261,00 €
2,57 € 514,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
6 A
250 V
6 Signal
Through Hole
Solder Pin
4.2 mm
(MR) Miniature Rectangular
Bulk
Miniature Rectangular
Brand: TE Connectivity
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Colour: Red
Housing Material: Thermoplastic
Mounting Angle: Straight
Number of Rows: 2 Row
Row Spacing: 4.2 mm
Factory Pack Quantity: 200
Subcategory: Power Connectors
Unit Weight: 1,828 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99