640500-1

TE Connectivity
571-6405001
640500-1

Mfr.:

Description:
Power to the Board PIN HEADER 6P vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.154

Stock:
1.154 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
3,31 € 33,10 €
3,23 € 80,75 €
2,98 € 149,00 €
2,85 € 285,00 €
2,72 € 544,00 €
2,65 € 1.590,00 €
2,51 € 2.510,00 €
2,44 € 6.344,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
6 A
250 V
6 Signal
Through Hole
Solder Pin
4.2 mm
(MR) Miniature Rectangular
Bulk
Miniature Rectangular
Brand: TE Connectivity
Contact Plating: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Colour: Red
Housing Material: Thermoplastic
Mounting Angle: Straight
Number of Rows: 2 Row
Row Spacing: 4.2 mm
Factory Pack Quantity: 200
Subcategory: Power Connectors
Unit Weight: 1,713 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99