638652-1

TE Connectivity
571-638652-1
638652-1

Mfr.:

Description:
Automotive Connectors RECEPT,1.5MM,TIN 14-16AWG RD=1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.083

Stock:
10.083 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,28 € 2,80 €
0,25 € 6,25 €
0,238 € 23,80 €
0,213 € 53,25 €
0,203 € 203,00 €
0,19 € 475,00 €
Full Reel (Order in multiples of 5000)
0,181 € 905,00 €
0,17 € 1.700,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
14 AWG
Reel
Cut Tape
Brand: TE Connectivity
Contact Type: Socket
Description/Function: 1.5/2.8 Connector System, Automotive Terminals
Locking Mechanism: Clean Body
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Type: Quick Connect
Wire Gauge Range: 14 AWG to 16 AWG
Unit Weight: 299 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.