626042-2

TE Connectivity
571-626042-2
626042-2

Mfr.:

Description:
Terminals .110 FF REC HSG 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 115.658

Stock:
115.658 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,155 € 0,16 €
0,119 € 1,19 €
0,099 € 2,48 €
0,088 € 8,80 €
0,076 € 19,00 €
0,064 € 64,00 €
0,058 € 145,00 €
0,039 € 195,00 €
Full Reel (Order in multiples of 15000)
0,039 € 585,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Female
Not Insulated
2.8 mm
20 AWG
15 AWG
Push-In
Tin
Brass
Reel
Cut Tape
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 15000
Subcategory: Terminals
Unit Weight: 461 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536909010
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.