61365-1

TE Connectivity
571-613651
61365-1

Mfr.:

Description:
Terminals .250 FASTON TAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57.926

Stock:
57.926
Can Dispatch Immediately
On Order:
48.000
Expected 10/19/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,153 € 1,53 €
0,121 € 3,03 €
0,116 € 11,60 €
0,106 € 26,50 €
0,085 € 85,00 €
0,083 € 249,00 €
0,08 € 400,00 €
0,077 € 770,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Male
Not Insulated
6.35 mm x 0.81 mm
20 AWG
Push-In
Tin
Brass
250 FASTON
FASTON
Bulk
Brand: TE Connectivity
Contact Gender: Female
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 9.53 mm
Material: Brass
Mounting Angle: 45 deg
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Width: 7.49 mm
Wire Gauge: 20 AWG
Unit Weight: 745 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99