6116202-2

TE Connectivity
571-6116202-2
6116202-2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MJ,TE,8P,COMPL.PIN,CAT5,PC,Nat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,07 € 5,07 €
4,32 € 43,20 €
4,01 € 116,29 €
3,80 € 220,40 €
3,62 € 419,92 €
3,42 € 892,62 €
3,15 € 1.644,30 €
2,99 € 7.543,77 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
RJ45
1x1
8P8C
Shielded
Cat 5
Through Hole
Vertical
Solder
1.5 A
- 40 C
+ 85 C
Natural
Top Entry
Tube
Application: 10/100 Base-T
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 29
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 5,320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99