608036-1

TE Connectivity
571-608036-1
608036-1

Mfr.:

Description:
Adhesive Tapes SILICONE FUSION TAPE 1"X36'

In Stock: 362

Stock:
362
Can Dispatch Immediately
On Order:
240
Expected 4/13/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,70 € 39,70 €
34,52 € 345,20 €
31,24 € 781,00 €
30,73 € 1.536,50 €
30,25 € 3.025,00 €
28,31 € 7.077,50 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Adhesive Tapes
RoHS:  
Tapes
Electrical Tape
Silicone fusion tape, 0.51 mm thick
Red, Blue Center Stripe
Silicone
1 in
25.4 mm
12 yd
10.97 m
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 0.51 mm
Unit Weight: 127 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

FEATURED PRODUCTS
TE CONNECTIVITY