605980-2

TE Connectivity
571-605980-2
605980-2

Mfr.:

Description:
Adhesive Tapes TAPE 1.0"THK BLK FUSION 30FT

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
75
Expected 6/22/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,47 € 32,47 €
29,21 € 292,10 €
25,25 € 631,25 €
24,49 € 1.224,50 €
23,41 € 2.341,00 €
23,22 € 5.805,00 €
22,89 € 11.445,00 €
1.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
24,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Adhesive Tapes
RoHS:  
Tapes
Electrical Tape
Cold Shrink
Black
Polyisobutylene (PIB), Self Amalgamating
1 in
25.4 mm
10 yd
9.14 m
Brand: TE Connectivity
Packaging: Bulk
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 0.51 mm
Unit Weight: 155,358 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3919909000
USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TE CONNECTIVITY