6-390112-1

TE Connectivity
571-63901121
6-390112-1

Mfr.:

Description:
DIMM Connectors SO DIMM 3.3V 144 POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 766

Stock:
766 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,75 € 8,75 €
8,51 € 85,10 €
8,18 € 204,50 €
7,94 € 397,00 €
7,79 € 779,00 €
Full Reel (Order in multiples of 200)
7,61 € 1.522,00 €
7,46 € 2.984,00 €
7,28 € 7.280,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: DIMM Connectors
RoHS:  
DIMM
144 Position
0.8 mm
Gold
Brand: TE Connectivity
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Housing Material: Plastic
Packaging: Reel
Packaging: Cut Tape
Product Type: DIMM Connectors
Factory Pack Quantity: 200
Subcategory: Memory Connectors & Sockets
Unit Weight: 5,054 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99