6-1609091-6

TE Connectivity
655-6-1609091-6
6-1609091-6

Mfr.:

Description:
Power Line Filters 5FBL3=F8542

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,54 € 739,44 €
19,61 € 10.589,40 €
1.080 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS:  
1-Phase Filter
300 VAC
5 A
Chassis Mount
Wire
300 uA
50 Hz, 60 Hz
Brand: TE Connectivity
Capacitance: 0.01 uF
Height: 19.8 mm
Inductance: 516 uH
Length: 64.3 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Product Type: Power Line Filters
Factory Pack Quantity: 36
Subcategory: Power Condition
Width: 33.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.