583861-7

TE Connectivity
571-583861-7
583861-7

Mfr.:

Description:
Standard Card Edge Connectors 10 POS TWIN LEAF CON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.070

Stock:
1.070 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1070 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,16 € 10,16 €
9,52 € 238,00 €
9,06 € 453,00 €
8,63 € 863,00 €
7,45 € 2.980,00 €
7,36 € 8.832,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS:  
10 Position
2.54 mm
Panel
Twin Leaf
Brand: TE Connectivity
Packaging: Bulk
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 400
Subcategory: Card Edge Connectors
Unit Weight: 5,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.