5787775-1

TE Connectivity
571-5787775-1
5787775-1

Mfr.:

Description:
D-Sub Standard Connectors PLUG 68 POS HD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 237

Stock:
237 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,55 € 16,55 €
13,95 € 139,50 €
13,18 € 395,40 €
12,74 € 764,40 €
11,58 € 11.637,90 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
68 Position
IDC
Wire
Straight
2 Row
Male
Gold
Plug
Bulk
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 500 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Pitch: 0.8 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 15
Subcategory: D-Sub Connectors
Unit Weight: 6,695 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

TE Connectivity CHAMP Series Ribbon Cable Connectors - EXPANSION

TE Connectivity expanded its line of CHAMP Series Ribbon Connectors to include low profile cable plug connectors and receptacles with the options for EMI shielding, right angle mounting, through-hole and SMT termination.

TE Connectivity developed the CHAMP Series Ribbon Cable Connectors to meet the requirements of high density, wave-solderable applications in miniaturized designs. The compact surface mounting area in CHAMP Series Ribbon Cable Connectors from TE Connectivity enable designer engineers to maximize PC board space without compromising interconnection capability. The CHAMP Series Ribbon Cable Connectors are fully intermateable with similar existing connectors and can accommodate designs with single- or double-sided printed circuit boards with printed circuit board thicknesses of .062mm, .093mm or .125mm. Ideally suited for medical equipment, data control systems, telephone interconnect systems, and electronic instrumentation.
View entire CHAMP Ribbon Connectors Series

CHAMP Ribbon Cable Connectors

TE Connectivity's CHAMP Ribbon Cable Connectors meet the requirements of high density, wave-solderable applications in miniaturized designs. The compact surface mounting area in TE's CHAMP Ribbon Cable Connectors enable design engineers to maximize PC board space without compromising interconnection capability. The CHAMP Ribbon Cable Connectors are fully intermateable with similar existing connectors and can accommodate designs with single- or double-sided printed circuit boards with printed circuit board thicknesses of .062mm, .093mm, or .125mm. The series is ideal for medical equipment, data control systems, telephone interconnect systems, and electronic instrumentation.