5787446-1

TE Connectivity
571-5787446-1
5787446-1

Mfr.:

Description:
Power to the Board BATT HDR 05P VRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 536

Stock:
536
Can Dispatch Immediately
On Order:
3.600
Expected 6/22/2026
3.600
Expected 11/23/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,03 € 3,03 €
2,76 € 27,60 €
2,66 € 66,50 €
2,45 € 294,00 €
2,39 € 573,60 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
7 A
50 V
5 Position
Through Hole
Solder
5 mm
Tray
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin Lead
Housing Material: Liquid Crystal Polymer (LCP)
Factory Pack Quantity: 120
Subcategory: Power Connectors
Unit Weight: 2,540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.