5787191-1

TE Connectivity
571-5787191-1
5787191-1

Mfr.:

Description:
D-Sub Backshells .8 CHAMP BACKSHELL KIT BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,73 € 14,73 €
13,43 € 134,30 €
12,94 € 323,50 €
12,69 € 634,50 €
12,01 € 1.201,00 €
11,59 € 2.897,50 €
11,36 € 5.680,00 €
11,03 € 11.030,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Backshells
RoHS:  
REACH - SVHC:
Two Piece Backshell
Straight
1 Entry
Steel
Nickel over Copper
68 Position
Brand: TE Connectivity
Cable Diameter: 0.64 mm
Flammability Rating: UL 94 V-0
Product Type: D-Sub Backshells
Series: Champ 0.8 mm
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 4,083 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.