5767114-1

TE Connectivity
571-5767114-1
5767114-1

Mfr.:

Description:
Board to Board & Mezzanine Connectors MICT,REC,038,ASY .025,TAPE,CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 302

Stock:
302 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,75 € 25,75 €
18,95 € 189,50 €
18,20 € 455,00 €
18,00 € 900,00 €
17,84 € 1.784,00 €
Full Reel (Order in multiples of 252)
17,41 € 4.387,32 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
38 Position
0.64 mm (0.025 in)
2 Row
Solder
Vertical
11.5 A
30 VAC, 1 VDC
10 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
Mictor
Reel
Cut Tape
Brand: TE Connectivity
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Rate: 10 Gbps
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 252
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 1,386 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99