5767005-8

TE Connectivity
571-5767005-8
5767005-8

Mfr.:

Description:
Board to Board & Mezzanine Connectors .025 PLG 2X019P VRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1134   Multiples: 1134
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,01 € 23.825,34 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
38 Position
0.64 mm (0.025 in)
2 Row
Solder
Vertical
11.5 A
30 VAC, 1 VDC
10 Gbps
- 55 C
+ 125 C
Gold
Copper Alloy
MICTOR
Tube
Brand: TE Connectivity
Data Rate: 10 Gbps
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 21
Subcategory: Board to Board & Mezzanine Connectors
Unit Weight: 3,447 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.