5747238-2

TE Connectivity
571-5747238-2
5747238-2

Mfr.:

Description:
D-Sub Standard Connectors DSUB B25P RA318

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
25 Position
Pin (Male)
Through Hole
2 Row
Male
Gold
Plug
3 (B)
Steel
Tin
Unfiltered
HD-20
Tray
Brand: TE Connectivity
Contact Material: Brass
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 65
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 9,525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.