5747142-2

TE Connectivity
571-5747142-2
5747142-2

Mfr.:

Description:
D-Sub Standard Connectors DSUB A15S V/MNT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Quantities greater than 268 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,34 € 16,34 €
13,91 € 139,10 €
13,04 € 326,00 €
12,42 € 621,00 €
11,77 € 1.224,08 €
11,00 € 2.288,00 €

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Without Socket Contacts
Through Hole - Press Fit
Through Hole
Vertical
2 Row
Female
Gold
Receptacle
2 (A)
Steel
Tin
Unfiltered
HD-20
Tray
Brand: TE Connectivity
Contact Material: Copper Alloy
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 104
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 7,799 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.